1-2355182-0
vs
1-2842109-0
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
14 Weeks, 5 Days
|
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Body Breadth |
0.079 inch
|
0.079 inch
|
Body Length |
0.787 inch
|
0.787 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT APPLICABLE
|
NOT SPECIFIED
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT APPLICABLE
|
NOT SPECIFIED
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
500VAC V
|
500VAC V
|
EMI Shielded |
NO
|
NO
|
Empty Shell |
YES
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
GLASS FILLED POLYAMIDE9T
|
GLASS FILLED POLYAMIDE9T
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
2A
|
2A
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Ports |
1
|
1
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
125 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
NO
|
Plating Thickness |
29.92u inch
|
78.74u inch
|
Rated Current (Signal) |
2 A
|
2 A
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.11 inch
|
0.11 inch
|
Terminal Pitch |
2 mm
|
2 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
10
|
10
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 1-2355182-0 with alternatives
Compare 1-2842109-0 with alternatives