1-2355177-6 vs 1-2842109-6 feature comparison

1-2355177-6 TE Connectivity

Buy Now Datasheet

1-2842109-6 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
Samacsys Manufacturer TE Connectivity TE Connectivity
Body Breadth 0.079 inch 0.079 inch
Body Length 1.26 inch 1.26 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
Dielectric Withstanding Voltage 500VAC V 500VAC V
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYAMIDE9T GLASS FILLED POLYAMIDE9T
MIL Conformance NO NO
Mains Connector Rating 2A 2A
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Plating Thickness 14.96u inch 78.74u inch
Rated Current (Signal) 2 A 2 A
Reference Standard UL UL
Terminal Length 0.11 inch 0.11 inch
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 16 16
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare 1-2355177-6 with alternatives

Compare 1-2842109-6 with alternatives