1-2355172-6
vs
1-2355180-6
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
unknown
Samacsys Manufacturer
TE Connectivity
TE Connectivity
Body Breadth
0.079 inch
0.079 inch
Body Length
1.26 inch
1.26 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
500VAC V
500VAC V
EMI Shielded
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED POLYAMIDE9T
GLASS FILLED POLYAMIDE9T
MIL Conformance
NO
NO
Mains Connector Rating
2A
2A
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Plating Thickness
3.94u inch
14.96u inch
Rated Current (Signal)
2 A
2 A
Reference Standard
UL
UL
Terminal Length
0.11 inch
0.11 inch
Terminal Pitch
2 mm
2 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
16
16
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Compare 1-2355172-6 with alternatives
Compare 1-2355180-6 with alternatives