1-2324584-0 vs 146090-5 feature comparison

1-2324584-0 TE Connectivity

Buy Now Datasheet

146090-5 TE Connectivity

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Factory Lead Time 30 Weeks, 2 Days
Samacsys Manufacturer TE Connectivity
Body Breadth 0.406 inch 0.192 inch
Body Depth 0.786 inch
Body Length 0.606 inch 0.484 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE AU ON NI
Contact Gender MALE MALE
Contact Material NOT APPLICABLE PHOSPHOR BRONZE
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO
Insulator Color WHITE BLACK
Insulator Material GLASS FILLED POLYAMIDE POLYETHYLENE
MIL Conformance NO
Mains Connector Rating 3A
Mating Contact Row Spacing 0.05 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 2 LATCHING
Mounting Type PANEL BOARD
Number Of Connectors ONE ONE
Number of Ports 1
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Rated Current (Signal) 3 A
Reference Standard UL UL, CSA
Terminal Pitch 2.5 mm 2.54 mm
Termination Type CRIMP SOLDER
Total Number of Contacts 10 10
UL Flammability Code 94V-0
Wire Size-Max 22 AWG
Wire Size-Min 26 AWG
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature W/O STANDOFF & MOUNTING EARS
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 750VAC V
Insulation Resistance 5000000000 Ω
Mating Contact Pitch 0.1 inch
Mounting Style STRAIGHT
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 5u inch

Compare 1-2324584-0 with alternatives

Compare 146090-5 with alternatives