1-2314925-6 vs 1-2314916-6 feature comparison

1-2314925-6 TE Connectivity

Buy Now Datasheet

1-2314916-6 TE Connectivity

Buy Now Datasheet
Yes Yes
Active Active
TE CONNECTIVITY LTD TE CONNECTIVITY LTD
compliant compliant
14 Weeks, 5 Days 14 Weeks, 5 Days
0.185 inch 0.185 inch
0.161 inch 0.161 inch
0.63 inch 0.63 inch
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
NOT APPLICABLE NOT APPLICABLE
FEMALE FEMALE
NOT APPLICABLE NOT APPLICABLE
RECTANGULAR RECTANGULAR
NO NO
650VAC V 650VAC V
NO NO
YES YES
NO NO
NO NO
BLACK BLACK
LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
NO NO
2A 2A
0.079 inch 0.079 inch
NO NO
RIGHT ANGLE RIGHT ANGLE
BOARD BOARD
ONE ONE
1 1
2 2
125 °C 125 °C
-40 °C -40 °C
GENERAL PURPOSE GENERAL PURPOSE
NO NO
15u inch 3.94u inch
2 A 2 A
UL UL
0.11 inch 0.083 inch
2 mm 2 mm
SOLDER SOLDER
16 16
94V-0 94V-0
1 1
TE Connectivity

Compare 1-2314925-6 with alternatives

Compare 1-2314916-6 with alternatives