1-208979-0
vs
PD-15-12
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
POWER DYNAMICS INC
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
26 Weeks, 3 Days
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
Additional Feature |
ALSO ACCEPTS FASTON 205 SERIES TABS
|
STANDARD: UL 94V-2
|
Body Breadth |
1.06 inch
|
|
Body Depth |
1.19 inch
|
|
Body/Shell Style |
RECEPTACLE
|
SOCKET
|
Connector Type |
MAINS POWER CONNECTOR
|
MAINS POWER CONNECTOR
|
Contact Finish Mating |
NOT APPLICABLE
|
TIN
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT APPLICABLE
|
COPPER ALLOY
|
Coupling Type |
SNAP
|
SNAP
|
DIN Conformance |
NO
|
NO
|
EMI Shielded |
NO
|
|
Empty Shell |
YES
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
NO
|
Insulator Color |
GRAY
|
|
Insulator Material |
POLYAMIDE
|
POLYAMIDE66
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
15A
|
15A, 125VAC
|
Mixed Contacts |
NO
|
|
Mounting Type |
PANEL
|
PANEL
|
Number Of Connectors |
ONE
|
|
Number of Ports |
1
|
|
Operating Temperature-Max |
110 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
|
Rated Current (Signal) |
15 A
|
|
Terminal Pitch |
12.7 mm
|
|
Termination Type |
IDC
|
QUICK CONNECT
|
Total Number of Contacts |
3
|
3
|
Wire Size-Max |
12 AWG
|
|
Wire Size-Min |
14 AWG
|
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.30
|
Contact Finish Termination |
|
TIN
|
JESD-609 Code |
|
e3
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
|
|
|
Compare 1-208979-0 with alternatives
Compare PD-15-12 with alternatives