1-207530-0 vs 88079-010UA1 feature comparison

1-207530-0 TE Connectivity

Buy Now Datasheet

88079-010UA1 Aces Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TE CONNECTIVITY LTD ACES ELECTRONICS CO LTD
Reach Compliance Code not_compliant unknown
Board Mounting Option HOLE .125-.137 FITTING NAIL
Body Breadth 0.84 inch 0.189 inch
Body Depth 0.565 inch 0.118 inch
Body Length 1.863 inch 0.276 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED AU
Contact Gender FEMALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT CENTRONIC
Dielectric Withstanding Voltage 2000VAC V 250VAC V
Durability 250 Cycles 30 Cycles
Filter Feature NO NO
Insertion Force-Max 4.8928 N .973 N
Insulation Resistance 100000000 Ω 1000000000 Ω
Insulator Color RED NATURAL
Insulator Material POLYAMIDE POLYETHYLENE
Mating Contact Pitch 0.197 inch 0.02 inch
Mating Contact Row Spacing 0.197 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 6 2
Number of Rows Loaded 6 2
Operating Temperature-Max 130 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.0038 mm 5.588 mm
Plating Thickness 30u inch FLASH inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 7.5 A 0.5 A
Reference Standard UL, CSA UL
Terminal Length 0.181 inch
Terminal Pitch 5.0038 mm 0.508 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 18 10
Withdrawl Force-Min .278 N .0973 N
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Termination Gold (Au)
Contact Resistance 40 mΩ
JESD-609 Code e4

Compare 1-207530-0 with alternatives

Compare 88079-010UA1 with alternatives