1-207530-0
vs
88079-0104A1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
ACES ELECTRONICS CO LTD
|
Reach Compliance Code |
not_compliant
|
unknown
|
Board Mounting Option |
HOLE .125-.137
|
FITTING NAIL
|
Body Breadth |
0.84 inch
|
0.189 inch
|
Body Depth |
0.565 inch
|
0.118 inch
|
Body Length |
1.863 inch
|
0.276 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
AU
|
Contact Gender |
FEMALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
COPPER ALLOY
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
RND PIN-SKT
|
CENTRONIC
|
Dielectric Withstanding Voltage |
2000VAC V
|
250VAC V
|
Durability |
250 Cycles
|
30 Cycles
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
4.8928 N
|
.973 N
|
Insulation Resistance |
100000000 Ω
|
1000000000 Ω
|
Insulator Color |
RED
|
NATURAL
|
Insulator Material |
POLYAMIDE
|
POLYETHYLENE
|
Mating Contact Pitch |
0.197 inch
|
0.02 inch
|
Mating Contact Row Spacing |
0.197 inch
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
6
|
2
|
Number of Rows Loaded |
6
|
2
|
Operating Temperature-Max |
130 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
5.0038 mm
|
5.588 mm
|
Plating Thickness |
30u inch
|
FLASH inch
|
Polarization Key |
POLARIZED HOUSING
|
POLARIZED HOUSING
|
Rated Current (Signal) |
7.5 A
|
0.5 A
|
Reference Standard |
UL, CSA
|
UL
|
Terminal Length |
0.181 inch
|
|
Terminal Pitch |
5.0038 mm
|
0.508 mm
|
Termination Type |
SOLDER
|
SURFACE MOUNT
|
Total Number of Contacts |
18
|
10
|
Withdrawl Force-Min |
.278 N
|
.0973 N
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Contact Finish Termination |
|
Gold (Au)
|
Contact Resistance |
|
40 mΩ
|
JESD-609 Code |
|
e4
|
|
|
|
Compare 1-207530-0 with alternatives
Compare 88079-0104A1 with alternatives