1-203991-4
vs
853-87-080-10-002101
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
PRECI-DIP SA
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.125 inch
|
0.174 inch
|
Body Depth |
0.17 inch
|
0.157 inch
|
Body Length |
2.031 inch
|
2.016 inch
|
Body/Shell Style |
PLUG
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
AU ON NI
|
AU
|
Contact Finish Termination |
GOLD
|
TIN
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
BERYLLIUM COPPER
|
BERYLLIUM COPPER
|
Contact Pattern |
STAGGERED
|
RECTANGULAR
|
Contact Resistance |
32 mΩ
|
20 mΩ
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Dielectric Withstanding Voltage |
450VAC V
|
700VAC V
|
Durability |
100 Cycles
|
500 Cycles
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
1.112 N
|
|
Insulation Resistance |
500000000 Ω
|
10000000000 Ω
|
Insulator Material |
GLASS FILLED POLYESTER
|
|
Mating Contact Pitch |
0.05 inch
|
0.05 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-55 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Plating Thickness |
50u inch
|
FLASH inch
|
Polarization Key |
SHRD CENTER
|
POLARIZED HOUSING
|
Rated Current (Signal) |
1 A
|
1 A
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.12 inch
|
0.094 inch
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
80
|
80
|
Withdrawl Force-Min |
.834 N
|
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
Preci-Dip
|
Insulator Color |
|
BLACK
|
Mating Contact Row Spacing |
|
0.1 inch
|
Mounting Option 1 |
|
LOCKING
|
PCB Contact Row Spacing |
|
2.54 mm
|
|
|
|
Compare 1-203991-4 with alternatives
Compare 853-87-080-10-002101 with alternatives