1-1825955-0
vs
KSH622DT
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
HOKURIKU ELECTRIC INDUSTRY CO LTD
|
Package Description |
ROHS COMPLIANT
|
LEAD FREE
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
19 Weeks, 5 Days
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
Actuator Color |
BLUE
|
BLUE
|
Actuator Length |
0.134 inch
|
|
Actuator Material |
NYLON
|
|
Actuator Type |
PUSHBUTTON
|
STEM
|
Body Breadth |
5.99 mm
|
5.3 mm
|
Body Height |
3.6 mm
|
3.4 mm
|
Body Length or Diameter |
5.99 mm
|
6 mm
|
Center Contact Material |
COPPER ALLOY
|
|
Center Contact Plating |
SILVER
|
|
Circuit Configuration |
1X1
|
1X1
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
.05A@24VDC
|
.05A@24VDC
|
Contact Function |
OFF-(ON)
|
|
Contact Resistance |
0.1 mΩ
|
0.1 mΩ
|
Contact Voltage(DC)-Max |
24 V
|
24 V
|
Dielectric Withstand Volts |
500VAC V
|
|
Electrical Life |
100000 Cycle(s)
|
1000000 Cycle(s)
|
End Contact Material |
COPPER ALLOY
|
|
End Contact Plating |
SILVER OVER NICKEL
|
|
Housing Material |
GLASS FILLED NYLON
|
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Force-Max |
2.06 N
|
1.57 N
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-35 °C
|
-25 °C
|
PCB Hole Count |
5
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY-TACTILE
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Length |
0.142 inch
|
|
Terminal Material |
COPPER ALLOY
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.50.90.40
|
Actuator Travel |
|
0.25 mm
|
Contact Bounce Time-Max |
|
5 ms
|
Packing Method |
|
TAPE AND REEL
|
|
|
|
Compare 1-1825955-0 with alternatives
Compare KSH622DT with alternatives