1-1825910-5
vs
2-1825955-0
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Factory Lead Time
21 Weeks, 1 Day
Samacsys Manufacturer
TE Connectivity
Actuator Color
RED
Actuator Length
0.232 inch
Actuator Material
POLYBUTYLENE TEREPHTHALATE
Body Breadth
5.99 mm
5.99 mm
Body Color
BLACK
Body Height
3.61 mm
3.6 mm
Body Length or Diameter
5.99 mm
5.99 mm
Center Contact Plating
SILVER
Circuit Configuration
1X1
1X1
Contact Current(AC)-Max
0.05 A
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
.05A@24VDC
.05A@24VDC
Contact Voltage(DC)-Max
24 V
24 V
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
End Contact Material
BRASS
Housing Material
NYLON
Mounting Feature
PANEL MOUNT
THROUGH HOLE-STRAIGHT
Number of Switches
1
1
Operating Force-Max
2.548 N
6.08 N
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-35 °C
-35 °C
Packing Method
BULK
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare 1-1825910-5 with alternatives
Compare 2-1825955-0 with alternatives