1-1825142-8 vs AE101SD1AV2B04 feature comparison

1-1825142-8 TE Connectivity

Buy Now Datasheet

AE101SD1AV2B04 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code not_compliant not_compliant
Factory Lead Time 15 Weeks 25 Weeks
Samacsys Manufacturer TE Connectivity TE Connectivity
Actuator Finish NICKEL NICKEL
Actuator Type LEVER LEVER
Body Breadth 6.6 mm 6.6 mm
Body Height 12.7 mm 12.7 mm
Body Length or Diameter 12.7 mm 12.7 mm
Center Contact Plating GOLD GOLD
Contact (AC) Max Rating R Load .02A@20VAC .02A@20VAC
Contact Current(AC)-Max 0.4 A 0.4 A
Contact Current(DC)-Max 0.4 A 0.4 A
Contact (DC) Max Rating R Load .02A@20VDC .02A@20VDC
Contact Function ON-ON ON-ON
Contact Resistance 0.01 mΩ 0.01 mΩ
Contact Voltage(AC)-Max 20 V 20 V
Contact Voltage(DC)-Max 20 V 20 V
Dielectric Withstand Volts 1000 V 1000 V
Electrical Life 6000 Cycle(s) 6000 Cycle(s)
End Contact Material COPPER ALLOY COPPER ALLOY
Insulation Resistance 1000000000 Ω 1000000000 Ω
JESD-609 Code e4 e4
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Sealing EPOXY TERMINAL SEALED EPOXY TERMINAL SEALED
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPDT SPDT
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Termination Type SOLDER SOLDER
Base Number Matches 2 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8536.50.90.65

Compare 1-1825142-8 with alternatives

Compare AE101SD1AV2B04 with alternatives