1-179369-2 vs AW-06-03-G-D-122-102 feature comparison

1-179369-2 TE Connectivity

Buy Now Datasheet

AW-06-03-G-D-122-102 Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD SAMTEC INC
Package Description LEAD FREE
Reach Compliance Code unknown compliant
Additional Feature STACKED, POLARIZED
Body/Shell Style PLUG
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 0.8 mm 0.8 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 12 12
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Mating GOLD (10)
Contact Finish Termination Gold (Au)
Contact Material PHOSPHOR BRONZE
JESD-609 Code e4
Rated Current (Signal) 2.2 A

Compare 1-179369-2 with alternatives

Compare AW-06-03-G-D-122-102 with alternatives