1-178140-3
vs
HM15030
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
HON HAI PRECISION INDUSTRY CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Samacsys Manufacturer |
TE Connectivity
|
|
Additional Feature |
POLARIZED
|
|
Board Mounting Option |
SOLDERABLE RETENTION CLIPS
|
SPLIT BOARD LOCK
|
Body Breadth |
0.668 inch
|
0.433 inch
|
Body Depth |
0.85 inch
|
0.504 inch
|
Body Length |
0.951 inch
|
0.543 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
RECTANGULAR POWER CONNECTOR
|
Contact Arrangement |
S0P6
|
S0P6
|
Contact Finish Mating |
NOT APPLICABLE
|
TIN LEAD
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT APPLICABLE
|
COPPER ALLOY
|
Contact Style |
BLADE PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Durability |
500 Cycles
|
500 Cycles
|
EMI Shielded |
NO
|
|
Empty Shell |
YES
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
4.8928 N
|
|
Insulation Resistance |
100000000 Ω
|
1000000000 Ω
|
Insulator Color |
BLACK
|
IVORY
|
Insulator Material |
GLASS FILLED POLYESTER
|
POLYETHYLENE
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
8A
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Ports |
1
|
|
Number of Rows Loaded |
2
|
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
|
Plating Thickness |
30u inch
|
|
Polarization Key |
POLARIZED
|
|
Rated Current (Signal) |
8 A
|
|
Reference Standard |
UL
|
UL
|
Shell Material |
GLASS FILLED POLYETHYLENE POLYESTER
|
|
Terminal Length |
0.15 inch
|
0.136 inch
|
Terminal Pitch |
5.08 mm
|
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
6
|
6
|
UL Flammability Code |
94V-0
|
94V-0
|
Withdrawl Force-Min |
.28912 N
|
|
Base Number Matches |
2
|
1
|
Contact Finish Termination |
|
TIN LEAD
|
Dielectric Withstanding Voltage |
|
1500VAC V
|
JESD-609 Code |
|
e0
|
|
|
|
Compare 1-178140-3 with alternatives
Compare HM15030 with alternatives