1-1776138-0 vs 20020131-G104A01LF feature comparison

1-1776138-0 TE Connectivity

Buy Now Datasheet

20020131-G104A01LF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer TE CONNECTIVITY LTD FCI
Reach Compliance Code compliant compliant
Factory Lead Time 7 Weeks, 6 Days
Samacsys Manufacturer TE Connectivity
Additional Feature STANDARD: UL 94V-0, POLYAMIDE
Mounting Type BOARD BOARD AND PANEL
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 10 10
Rated Current 15 A 15 A
Rated Voltage 300 V 300 V
Safety Approval UL UL
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Base Number Matches 2 1
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.90.40.00

Compare 1-1776138-0 with alternatives

Compare 20020131-G104A01LF with alternatives