1-1744214-8
vs
4-647017-8
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.225 inch
0.843 inch
Body Depth
0.395 inch
0.494 inch
Body Length
1.8 inch
1.9 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Finish Termination
Tin (Sn)
MATTE TIN
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
DIN Conformance
NO
NO
EMI Shielded
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
NATURAL
WHITE
Insulator Material
POLYETHYLENE/POLYESTER
POLYAMIDE
JESD-609 Code
e3
e3
MIL Conformance
NO
NO
Mains Connector Rating
5A
5A
Mixed Contacts
NO
NO
Mounting Option 2
FRICTION LOCK
LATCHING
Mounting Style
STRAIGHT
Mounting Type
BOARD
CABLE
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Plating Thickness
150u inch
Polarization Key
POLARIZED
POLARIZED
Rated Current (Signal)
5 A
5 A
Reference Standard
CSA, LR, U
CSA, UL
Terminal Length
0.14 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
IDC
Total Number of Contacts
18
18
UL Flammability Code
94V-0
94V-2
Base Number Matches
1
2
Additional Feature
COMPATIBLE CONTACT: 647031-3, POLARIZED
Body/Shell Style
PLUG
Cable Types
STRANDED
Contact Design
PREASSEM CONN
Wire Size-Max
24 AWG
Compare 1-1744214-8 with alternatives
Compare 4-647017-8 with alternatives