1-1735446-2
vs
1-103653-1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
Factory Lead Time
7 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
Board Mounting Option
SOLDERABLE RETENTION CLIPS
Body Breadth
0.185 inch
0.26 inch
Body Depth
0.239 inch
0.26 inch
Body Length
1.024 inch
1.29 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
NOT APPLICABLE
Contact Gender
MALE
MALE
Contact Material
NOT APPLICABLE
NOT APPLICABLE
Contact Pattern
RECTANGULAR
RECTANGULAR
DIN Conformance
NO
NO
EMI Shielded
NO
NO
Empty Shell
NO
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
NATURAL
BLACK
Insulator Material
POLYETHYLENE
POLYETHYLENE
MIL Conformance
NO
NO
Mains Connector Rating
3A
3A
Mixed Contacts
NO
NO
Mounting Option 2
LOCKING
LATCHING
Mounting Style
STRAIGHT
Mounting Type
BOARD
CABLE
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-25 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Polarization Key
POLARIZED
SHRD ENDS
Rated Current (Signal)
3 A
3 A
Rated Voltage
250 V
Reference Standard
UL
UL
Terminal Length
0.134 inch
Terminal Pitch
2 mm
2.54 mm
Termination Type
SOLDER
CRIMP/IDC
Total Number of Contacts
12
12
UL Flammability Code
94V-0
94V-0
Wire Size-Max
30 AWG
Base Number Matches
1
2
Pbfree Code
Yes
Additional Feature
AMPMODU
Body/Shell Style
PLUG
Contact Design
STRIP OR LOOSE
Dielectric Withstanding Voltage
848.4VAC V
Insulation Resistance
5000000000 Ω
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1
POLARIZED LCK
Compare 1-1735446-2 with alternatives
Compare 1-103653-1 with alternatives