1-1734742-0 vs AMC65DRTI-S13 feature comparison

1-1734742-0 TE Connectivity

Buy Now Datasheet

AMC65DRTI-S13 Sullins Connector Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Body Breadth 0.15 inch 0.4 inch
Body Depth 0.163 inch 0.431 inch
Body Length 0.421 inch 7.375 inch
Cable Types FFC, FPC
Connector Type FFC/FPC CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating NOT APPLICABLE AU ON NI
Contact Gender FEMALE
Contact Material NOT APPLICABLE BERYLLIUM COPPER
Contact Pattern STAGGERED RECTANGULAR
Contact Resistance 60 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max ZIF N
Insulation Resistance 100000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYAMIDE9T POLYPHENYLENE SULFIDE
MIL Conformance NO
Mains Connector Rating .5A
Mating Contact Pitch 0.020 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Ports 1
Number of Rows Loaded 1 2
Operating Temperature-Max 85 °C 150 °C
Operating Temperature-Min -20 °C -65 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED RECTANGULAR
PCB Contact Row Spacing 2.413 mm 3.556 mm
Panel Mount NO
Plating Thickness 30u inch 30u inch
Rated Current (Signal) 0.5 A 3 A
Reference Standard UL UL
Terminal Pitch 0.5 mm 2.54 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 10 130
UL Flammability Code 94V-0
Withdrawl Force-Min ZIF N
Base Number Matches 2 1
HTS Code 8536.69.40.40
Board Mounting Option #4-40 UNC INSERT

Compare 1-1734742-0 with alternatives

Compare AMC65DRTI-S13 with alternatives