1-1734028-2 vs 241007 feature comparison

1-1734028-2 TE Connectivity

Buy Now Datasheet

241007 Lumberg Connect GmbH

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD LUMBERG CONNECT GMBH
Reach Compliance Code compliant not_compliant
Samacsys Manufacturer TE Connectivity
Body/Shell Style PLUG PLUG
Connector Type TELECOM AND DATACOM CONNECTOR USB CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Style USB2.0 A USB SER A FLAT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYAMIDE6T GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO NO
Mixed Contacts YES NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL
Shell Material STEEL STEEL
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature ROHS COMPLIANT
Board Mounting Option SOLDERABLE RETENTION CLIPS
Body Breadth 0.177 inch
Body Depth 0.821 inch
Body Length 0.472 inch
Insulation Resistance 500000000 Ω
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 DETENT
Mounting Option 2 LOCKING
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Ports 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A
Reference Standard UL

Compare 1-1734028-2 with alternatives

Compare 241007 with alternatives