1-172052-6 vs 6-103645-5 feature comparison

1-172052-6 TE Connectivity

Buy Now Datasheet

6-103645-5 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
Factory Lead Time 19 Weeks, 3 Days 19 Weeks
Samacsys Manufacturer TE Connectivity TE Connectivity
Additional Feature AMP
Body Depth 0.543 inch 0.265 inch
Body Length 1.673 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material POLYAMIDE66 POLYETHYLENE
MIL Conformance NO NO
Mains Connector Rating 3A 3A
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 95 °C 105 °C
Operating Temperature-Min -20 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Rated Current (Signal) 3 A 3 A
Reference Standard UL CSA, LR, U
Terminal Pitch 2.5 mm 2.54 mm
Termination Type IDC CRIMP/IDC
Total Number of Contacts 16 16
UL Flammability Code 94V-0 94V-0
Wire Size-Max 24 AWG 22 AWG
Base Number Matches 1 2
Dielectric Withstanding Voltage 600VAC V
Insulation Diameter-Min 0.054 inch
Insulation Resistance 5000000000 Ω
Mounting Option 2 LATCHING
Rated Voltage 267 V
Wire Size-Min 26 AWG

Compare 1-172052-6 with alternatives

Compare 6-103645-5 with alternatives