1-167857-4
vs
92911-314LF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TYCO ELECTRONICS AMP
AMPHENOL ICC
Reach Compliance Code
unknown
compliant
Additional Feature
AMP-LATCH
LOW PROFILE
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
IDC
SURFACE MOUNT
Total Number of Contacts
14
14
UL Flammability Code
94V-0
Base Number Matches
2
2
Package Description
LEAD FREE
Pin Count
14
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Amphenol Communications Solutions
Contact Finish Mating
GOLD (15)
Contact Finish Termination
MATTE TIN
JESD-609 Code
e3
Mounting Style
STRAIGHT
Terminal Pitch
2 mm
Compare 1-167857-4 with alternatives
Compare 92911-314LF with alternatives