1-167343-0 vs 1-167344-0 feature comparison

1-167343-0 TE Connectivity

Buy Now Datasheet

1-167344-0 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature NONE WITHOUT MOUNTING EARS & LOCK
Body Breadth 0.386 inch 0.386 inch
Body Depth 0.764 inch 0.764 inch
Body Length 1.559 inch 1.559 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating SN-PB ON NI SN-PB ON NI
Contact Finish Termination TIN/LEAD OVER NICKEL TIN/LEAD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material BRASS BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 3 mΩ 3 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1250VAC V 1250VAC V
Durability 25 Cycles 25 Cycles
Filter Feature NO NO
Insertion Force-Max 8.0064 N 8.0064 N
Insulation Diameter-Min 0.053 inch 0.059 inch
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLUE RED
Insulator Material POLYAMIDE POLYAMIDE
Mating Contact Pitch 0.156 inch 0.156 inch
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 7 A 7 A
Reference Standard UL, CSA UL, CSA
Termination Type IDC IDC
Total Number of Contacts 10 10
Wire Size-Max 24 AWG 20 AWG
Wire Size-Min 26 AWG 22 AWG
Withdrawl Force-Min .8896 N .8896 N
Base Number Matches 1 1

Compare 1-167343-0 with alternatives

Compare 1-167344-0 with alternatives