1-1658694-1 vs N3431-56K2UB feature comparison

1-1658694-1 TE Connectivity

Buy Now Datasheet

N3431-56K2UB

Part not found

Search for N3431-56K2UB
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 9 Weeks, 1 Day
Samacsys Manufacturer TE Connectivity
Additional Feature AMP-LATCH, ACTION PIN
Board Mounting Option COMPLIANT BOARDLOCK
Body Breadth 0.336 inch
Body Depth 0.55 inch
Body Length 2.46 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material NOT APPLICABLE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYAMIDE
JESD-609 Code e3
MIL Conformance NO
Mains Connector Rating 1A
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Ports 1
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Panel Mount NO
Plating Thickness 30u inch
Polarization Key POLARIZED
Rated Current (Signal) 1 A
Reference Standard UL
Terminal Length 0.174 inch
Terminal Pitch 2.54 mm
Termination Type PRESS FIT
Total Number of Contacts 34
UL Flammability Code 94V-0
Base Number Matches 1

Compare 1-1658694-1 with alternatives