1-1658549-6 vs N2520-6V0C-RB-WE feature comparison

1-1658549-6 TE Connectivity

Buy Now Datasheet

N2520-6V0C-RB-WE 3M Interconnect

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 14 Weeks 13 Weeks, 4 Days
Samacsys Manufacturer TE Connectivity 3M
Body Breadth 0.352 inch 0.338 inch
Body Depth 0.38 inch 0.4 inch
Body Length 1.1 inch 1.288 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE GOLD (30) OVER NICKEL (100)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT APPLICABLE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max ZIF N
Insulator Color BLUE BLACK
Insulator Material POLYAMIDE GLASS FILLED PCT-POLYESTER
JESD-609 Code e3 e3
MIL Conformance NO NO
Mains Connector Rating 2A
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Ports 1
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 6.86 mm
Panel Mount NO
Plating Thickness 100u inch 30u inch
Polarization Key POLARIZED GUIDE SLOT(S)
Rated Current (Signal) 2 A 5 A
Reference Standard UL CUL; UL
Terminal Length 0.1 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 20 20
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Dielectric Withstanding Voltage 1000VAC V
Insulation Resistance 1000000000 Ω

Compare 1-1658549-6 with alternatives

Compare N2520-6V0C-RB-WE with alternatives