1-1658549-5
vs
87760-2016
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
MOLEX LLC
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
22 Weeks, 6 Days
Samacsys Manufacturer
TE Connectivity
Molex
Body Breadth
0.352 inch
0.169 inch
Body Depth
0.38 inch
0.157 inch
Body Length
1.1 inch
0.787 inch
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
NOT SPECIFIED
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
MATTE TIN OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
NOT APPLICABLE
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
ZIF N
Insulator Color
BLUE
BLACK
Insulator Material
POLYAMIDE
GLASS FILLED POLYAMIDE
JESD-609 Code
e3
e3
MIL Conformance
NO
NO
Mains Connector Rating
2A
Mating Contact Pitch
0.1 inch
0.079 inch
Mating Contact Row Spacing
0.1 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Ports
1
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
2.0066 mm
Panel Mount
NO
Plating Thickness
30u inch
15u inch
Polarization Key
POLARIZED
Rated Current (Signal)
2 A
2 A
Reference Standard
UL
UL
Terminal Length
0.1 inch
0.102 inch
Terminal Pitch
2.54 mm
2 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
20
20
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Pbfree Code
Yes
Additional Feature
TRAY PACKAGE
Insulation Resistance
1000000000 Ω
Compare 1-1658549-5 with alternatives
Compare 87760-2016 with alternatives