1-1634002-0
vs
470-900-1000N
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
WINCHESTER ELECTRONICS CORP
|
Reach Compliance Code |
not_compliant
|
unknown
|
Factory Lead Time |
7 Weeks, 5 Days
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
Additional Feature |
APPLICABLE CABLE: RG 174
|
|
Body Depth |
0.276 inch
|
0.53 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Cable Types |
RG-174
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Connector Type |
RF MMCX CONNECTOR
|
RF MMCX CONNECTOR
|
Contact Finish Mating |
NOT APPLICABLE
|
NICKEL
|
Contact Finish Termination |
Gold (Au) - with Nickel (Ni) barrier
|
NICKEL
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT APPLICABLE
|
|
Contact Style |
COAX
|
COAX
|
Coupling Type |
SNAP
|
SNAP
|
DIN Conformance |
NO
|
NO
|
EMI Shielded |
NO
|
|
Empty Shell |
YES
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
POLYTETRAFLUOROETHYLENE
|
POLYTETRAFLUOROETHYLENE
|
JESD-609 Code |
e4
|
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
115/230VAC
|
|
Mixed Contacts |
NO
|
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
CABLE
|
CABLE
|
Number Of Connectors |
ONE
|
|
Number of Ports |
1
|
1
|
Operating Frequency-Max |
6 GHz
|
6 GHz
|
Operating Temperature-Max |
155 °C
|
165 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
NO
|
Polarization Key |
POLARIZED HOUSING
|
|
Shell Finish |
GOLD
|
NICKEL
|
Shell Material |
BRASS
|
BRASS
|
Termination Type |
SOLDER
|
CRIMP
|
Total Number of Contacts |
1
|
1
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.10
|
Contact Resistance |
|
5 mΩ
|
Durability |
|
500 Cycles
|
Insulation Resistance |
|
5000000000 Ω
|
Mating Information |
|
MULTIPLE MATING PARTS ARE AVAILABLE
|
|
|
|
Compare 1-1634002-0 with alternatives
Compare 470-900-1000N with alternatives