1-1617164-9
vs
JMAPT-26XM
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.41.00.20
8536.41.00.20
Factory Lead Time
33 Weeks, 3 Days
Samacsys Manufacturer
TE Connectivity
TE Connectivity
Additional Feature
WITH COIL SUPPRESSION DIODE
WITH COIL SUPPRESSION DIODE
Coil Current(DC)-Max
0.017 A
0.017 A
Coil Power
450 mW
450 mW
Coil Resistance
1560 Ω
1560 Ω
Coil Voltage(DC)-Max
26.5 V
26.5 V
Coil/Input Supply Type
DC
DC
Contact Current(AC)-Max
1 A
1 A
Contact Current(DC)-Max
1 A
1 A
Contact Voltage(AC)-Max
28 V
28 V
Contact Voltage(DC)-Max
28 V
28 V
Contact/Output Supply Type
AC/DC
AC/DC
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-65 °C
Relay Action
MOMENTARY
MOMENTARY
Relay Form
2 FORM C
2 FORM C
Relay Function
DPDT-CO
DPDT-CO
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Sealing
HERMETICALLY SEALED
HERMETICALLY SEALED
Surface Mount
NO
NO
Termination Type
SOLDER/QUICK CONNECT
SOLDER/QUICK CONNECT
Base Number Matches
1
1
Compare 1-1617164-9 with alternatives
Compare JMAPT-26XM with alternatives