1-1612911-0 vs 1-1744427-0 feature comparison

1-1612911-0 TE Connectivity

Buy Now Datasheet

1-1744427-0 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
Samacsys Manufacturer TE Connectivity TE Connectivity
Body Breadth 0.335 inch
Body Depth 0.421 inch 0.472 inch
Body Length 1.557 inch 1.68 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell NO YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color NATURAL NATURAL
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYAMIDE
MIL Conformance NO NO
Mains Connector Rating 8A 8A
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 2 LATCHING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Plating Thickness 39.37u inch 39.37u inch
Polarization Key POLARIZED
Rated Current (Signal) 8 A 8 A
Rated Voltage 250 V 250 V
Reference Standard UL UL
Terminal Length 0.146 inch 0.142 inch
Terminal Pitch 3.96 mm 3.96 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-2
Base Number Matches 1 2
Factory Lead Time 11 Weeks, 6 Days
Body/Shell Style PLUG

Compare 1-1612911-0 with alternatives

Compare 1-1744427-0 with alternatives