1-1609112-9 vs 1-1609112-6 feature comparison

1-1609112-9 TE Connectivity

Buy Now Datasheet

1-1609112-6 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO YES
MIL Conformance NO NO
Mains Connector Rating 115/230VAC 115/230VAC
Mixed Contacts NO NO
Mounting Style STRAIGHT
Number of Ports 1 1
Operating Temperature-Max 40 °C
Operating Temperature-Min -10 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Base Number Matches 2 2
Body/Shell Style RECEPTACLE
Contact Gender MALE
Reference Standard IEC 60320

Compare 1-1609112-9 with alternatives

Compare 1-1609112-6 with alternatives