1-1586585-8 vs 814L-71-209-04 feature comparison

1-1586585-8 TE Connectivity

Buy Now Datasheet

814L-71-209-04 Methode Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD METHODE ELECTRONICS INC
Reach Compliance Code compliant unknown
Samacsys Manufacturer TE Connectivity
Board Mounting Option BOARD LOCK
Body Breadth 0.59 inch
Body Depth 0.555 inch
Body Length 1.748 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
DIN Conformance NO NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insulation Diameter-Min 2.39 inch
Insulator Color NATURAL
Insulator Material POLYAMIDE
MIL Conformance NO NO
Mains Connector Rating 9A
Mating Contact Row Spacing 0.165 inch
Mixed Contacts NO NO
Mounting Option 2 LATCHING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Ports 1
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Plating Thickness 3.937u inch
Polarization Key POLARIZED
Rated Current (Signal) 9 A
Reference Standard CSA, UL
Terminal Length 0.138 inch
Terminal Pitch 4.2 mm 2 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 18 18
UL Flammability Code 94V-2 94V-0
Base Number Matches 1 1

Compare 1-1586585-8 with alternatives

Compare 814L-71-209-04 with alternatives