1-1546840-0 vs 1-1546723-0 feature comparison

1-1546840-0 TE Connectivity

Buy Now Datasheet

1-1546723-0 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.90.40.00
Samacsys Manufacturer TE Connectivity
Mounting Type PANEL CABLE AND PANEL
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 10 10
Rated Current 20 A 20 A
Rated Voltage 300 V 300 V
Safety Approval UL CSA; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 3.31 mm2
Wire Gauge 12 AWG 12 AWG
Base Number Matches 2 1
Additional Feature POLYETHYLENE, 94V-0
Fastening Method SCREW

Compare 1-1546840-0 with alternatives

Compare 1-1546723-0 with alternatives