1-1546734-3 vs SSB6CE130903 feature comparison

1-1546734-3 TE Connectivity

Buy Now Datasheet

SSB6CE130903 TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
Factory Lead Time 18 Weeks, 2 Days
Samacsys Manufacturer TE Connectivity
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 13 13
Rated Current 20 A 20 A
Rated Voltage 300 V 300 V
Safety Approval UL CSA; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 3.31 mm2
Wire Gauge 12 AWG 12 AWG
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.90.40.00
Additional Feature 94V-2, POLYPROPYLENE

Compare 1-1546734-3 with alternatives

Compare SSB6CE130903 with alternatives