1-1546721-0
vs
1-1546865-0
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Additional Feature |
POLYETHYLENE, 94V-0
|
POLYETHYLENE, 94V-0
|
Fastening Method |
SCREW
|
SCREW
|
Mounting Type |
CABLE
|
CABLE AND PANEL
|
Number of Decks |
1
|
1
|
Number of Rows |
1
|
1
|
Number of Ways |
10
|
10
|
Rated Current |
20 A
|
20 A
|
Rated Voltage |
300 V
|
300 V
|
Safety Approval |
CSA; UL
|
UL
|
Terminal and Terminal Block Type |
BARRIER STRIP TERMINAL BLOCK
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Gauge |
12 AWG
|
12 AWG
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.90.40.00
|
Wire Cross Section |
|
3.31 mm2
|
|
|
|
Compare 1-1546721-0 with alternatives
Compare 1-1546865-0 with alternatives