1-1546566-3 vs A387413 feature comparison

1-1546566-3 TE Connectivity

Buy Now Datasheet

A387413 Cooper Industries

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD COOPER INDUSTRIES
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature THERMOPLASTIC, 94V-0 SAFETY APPROVAL: UL 94V-0, THERMOPLASTIC
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 13 13
Rated Current 30 A 30 A
Rated Voltage 600 V 600 V
Safety Approval UL UL; CSA; CE
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 5.26 mm2
Wire Gauge 10 AWG 10 AWG
Base Number Matches 1 2

Compare 1-1546566-3 with alternatives

Compare A387413 with alternatives