1-1546224-3 vs 25.220.1353.1 feature comparison

1-1546224-3 TE Connectivity

Buy Now Datasheet

25.220.1353.1 Wieland Electric GmbH

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD WIELAND ELECTRIC INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Category CO2 Kg 3.89 3.89
EU RoHS Version RoHS 2 (2011/65/EU)
EU RoHS Exemptions 6(c)
EFUP 50
Additional Feature PA66, 94V-0, LATCHED, POLARIZED POLYAMIDE, 94V-0
Fastening Method SCREW SCREW
Mounting Type CABLE CABLE
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 13 13
Rated Current 15 A 15 A
Rated Voltage 300 V 300 V
Safety Approval UL CSA; UL
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1
Candidate List Date 2017-07-07
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.01
Wire Cross Section 2.5 mm2

Compare 1-1546224-3 with alternatives

Compare 25.220.1353.1 with alternatives