1-1473149-4 vs 59354-552ABRLF feature comparison

1-1473149-4 TE Connectivity

Buy Now Datasheet

59354-552ABRLF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant compliant
Samacsys Manufacturer TE Connectivity
Board Mounting Option PEG PEG
Body Breadth 0.205 inch 0.204 inch
Body Depth 0.53 inch 0.59 inch
Body Length 2.799 inch 2.789 inch
Body/Shell Style SOCKET RECEPTACLE
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating NOT SPECIFIED AU
Contact Gender FEMALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Style BELLOWED TYPE BELLOWED TYPE
DIN Conformance NO
Dielectric Withstanding Voltage 250VAC V
Durability 25 Cycles
Filter Feature NO NO
IEC Conformance NO
Insulation Resistance 50000000 Ω
Insulator Material POLYETHYLENE LIQUID CRYSTAL POLYMER
MIL Conformance NO
Mixed Contacts NO NO
Mounting Option 1 EJECT LEVER LATCH & EJECT
Mounting Option 2 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 8.2042 mm 0.32 mm
Plating Thickness FLASH inch 30u inch
Polarization Key POLARIZED HOUSING POLARIZED KEY
Rated Current (Signal) 0.5 A
Reference Standard UL UL
Terminal Pitch 0.6 mm 0.5588 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 200 200
UL Flammability Code 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature TAPE AND REEL
Contact Finish Termination TIN/LEAD
Insulator Color BLACK
Mating Contact Pitch 0.022 inch

Compare 1-1473149-4 with alternatives

Compare 59354-552ABRLF with alternatives