1-1470772-2 vs 1-1734595-2 feature comparison

1-1470772-2 TE Connectivity

Buy Now Datasheet

1-1734595-2 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
Factory Lead Time 12 Weeks, 1 Day 8 Weeks, 5 Days
Samacsys Manufacturer TE Connectivity TE Connectivity
Board Mounting Option SOLDERABLE RETENTION CLIPS PEG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color NATURAL IVORY
Insulator Material POLYETHYLENE POLYETHYLENE
MIL Conformance NO NO
Mains Connector Rating 3A 3A
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -25 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Plating Thickness 80u inch 120u inch
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Length 0.134 inch
Terminal Pitch 2.5 mm 1 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 12 12
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.2 inch
Body Depth 0.169 inch
Body Length 0.563 inch
Body/Shell Style PLUG
Durability 50 Cycles
Insulation Resistance 100000000 Ω
Mating Contact Pitch 0.039 inch
Mounting Option 1 LOCKING
Number Of PCB Rows 1
PCB Contact Pattern RECTANGULAR
Rated Voltage 50 V
Wire Size-Max 28 AWG

Compare 1-1470772-2 with alternatives

Compare 1-1734595-2 with alternatives