1-1437590-4
vs
218-04LPS-F
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TYCO ELECTRONICS ALCOSWITCH
|
CTS CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.50.70.00
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
Actuator Type |
RECESSED ROCKER TYPE
|
|
Additional Feature |
LOW PROFILE, STANDARD: UL
|
|
Center Contact Material |
COPPER ALLOY
|
|
Center Contact Plating |
GOLD
|
|
End Contact Material |
COPPER ALLOY
|
|
End Contact Plating |
GOLD
|
|
Housing Material |
POLYPHENYLENESULPHIDE
|
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Switch Sections |
4
|
4
|
Solderability |
REFLOW
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SLIDE DIP SWITCH
|
SLIDE DIP SWITCH
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Body Breadth |
|
5.8 mm
|
Body Height |
|
2.65 mm
|
Body Length or Diameter |
|
6.25 mm
|
Contact Current(DC)-Max |
|
0.025 A
|
Contact (DC) Max Rating R Load |
|
.025A@24VDC
|
Contact Voltage(DC)-Max |
|
24 V
|
Electrical Life |
|
1000 Cycle(s)
|
JESD-609 Code |
|
e4
|
Manufacturer Series |
|
218
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-55 °C
|
Packing Method |
|
ANTI-STATIC TUBE
|
Sealing |
|
BOTTOM SEALED
|
Terminal Finish |
|
GOLD
|
|
|
|
Compare 1-1437590-4 with alternatives
Compare 218-04LPS-F with alternatives