1-1437571-2 vs EP11FPD1V31SE feature comparison

1-1437571-2 TE Connectivity

Buy Now Datasheet

EP11FPD1V31SE C&K

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD C & K COMPONENTS INC
Reach Compliance Code compliant compliant
Actuator Color BLACK
Actuator Length 0.124 inch
Actuator Material POLYAMIDE
Actuator Travel 0.762 mm
Actuator Type SQUARE TYPE FLUSH PLUNGER
Body Breadth 5.23 mm
Body Color BLACK
Body Height 8.13 mm
Body Length or Diameter 8.13 mm
Center Contact Material COPPER ALLOY
Center Contact Plating GOLD OVER NICKEL
Contact (AC) Max Power Rating R Load 0.4VA@20VAC
Contact (AC) Max Rating R Load 0.02A@20VAC 1A@120VAC
Contact Current(AC)-Max 0.4 A 1 A
Contact Current(DC)-Max 0.4 A 1 A
Contact (DC) Max Rating R Load 0.02A@20VDC 1A@28VDC
Contact Resistance 0.02 mΩ
Contact Voltage(AC)-Max 20 V 120 V
Contact Voltage(DC)-Max 20 V 28 V
Dielectric Withstand Volts 1000VAC V
Electrical Life 100000 Cycle(s) 60000 Cycle(s)
End Contact Material COPPER ALLOY
End Contact Plating GOLD OVER NICKEL
Housing Material POLYESTER
Illumination NON-ILLUMINATED NON-ILLUMINATED
Insulation Resistance 1000000000 Ω
Mounting Feature PANEL MOUNT THROUGH HOLE-STRAIGHT
Number of Independent Keys 1
Operating Force-Max 3.92 N
Operating Temperature-Max 65 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
PCB Hole Count 3
Packing Method BULK
Sealing EPOXY TERMINAL SEALED EPOXY TERMINAL SEALED
Solderability WAVE
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPST
Switch Type PUSHBUTTON SWITCH MINIATURE SWITCH
Terminal Length 0.13 inch
Terminal Material COPPER ALLOY
Termination Type WIRE SOLDER
Base Number Matches 1 2
Pbfree Code Yes
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.50.90.31
JESD-609 Code e3
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare 1-1437571-2 with alternatives

Compare EP11FPD1V31SE with alternatives