1-1437539-4 vs ICT-143-SP122-TT feature comparison

1-1437539-4 TE Connectivity

Buy Now Datasheet

ICT-143-SP122-TT 3M Interconnect

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TE CONNECTIVITY LTD ROBINSON NUGENT INC
Reach Compliance Code compliant unknown
Samacsys Manufacturer TE Connectivity
Additional Feature STANDARD: UL 94V-0 STANDARD: UL 94V-HB, LOW PROFILE
Contact Finish Mating NOT APPLICABLE
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Material NOT SPECIFIED
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP14 DIP14
Housing Material POLYESTER NYLON
JESD-609 Code e4
Number of Contacts 14 14
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40

Compare 1-1437539-4 with alternatives

Compare ICT-143-SP122-TT with alternatives