1-1437539-4 vs D01-E011442 feature comparison

1-1437539-4 TE Connectivity

Buy Now Datasheet

D01-E011442 Harwin

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD HARWIN PLC
Reach Compliance Code compliant compliant
Samacsys Manufacturer TE Connectivity
Additional Feature STANDARD: UL 94V-0 STANDARD: UL 94V-0
Contact Finish Mating NOT APPLICABLE GOLD OVER NICKEL
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Contact Material NOT SPECIFIED BERYLLIUM COPPER
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP14 DIP14
Housing Material POLYESTER GLASS FILLED POLYPHENYLENE SULFIDE
JESD-609 Code e4 e4
Number of Contacts 14 14
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.402 inch
Body Depth 0.184 inch
Body Length 0.7 inch
Contact Configuration RECTANGLE
Contact Style RND PIN-SKT
Current Rating 3 A
Dielectric Withstanding Voltage 1000VAC V
Insulation Resistance 1000000000 Ω
Mating Contact Pitch 0.1 inch
Mounting Style STRAIGHT
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.30000000000000004 mm
Terminal Pitch 2.54 mm
Termination Type SOLDER

Compare 1-1437539-4 with alternatives

Compare D01-E011442 with alternatives