1-1415527-1 vs RTHH4012WG feature comparison

1-1415527-1 TE Connectivity

Buy Now Datasheet

RTHH4012WG TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
Samacsys Manufacturer TE Connectivity TE Connectivity
Body Breadth 12.7 mm 12.7 mm
Body Height 15.7 mm 15.7 mm
Body Length or Diameter 29 mm 29 mm
Coil Current(DC)-Max 0.033 A
Coil Operate Voltage(DC) 8.4 V
Coil Power 400 mW 400 mW
Coil Release Voltage(DC) 1.2 V
Coil Resistance 360 Ω 360 Ω
Coil Voltage(DC)-Max 12 V 12 V
Coil Voltage-Nom 12 V
Coil/Input Supply Type DC
Contact (AC) Max Power Rating R Load 4000VA@400VAC
Contact (AC) Max Rating R Load 16A@400VAC
Contact Current(AC)-Max 16 A 16 A
Contact Current(DC)-Max 16 A 16 A
Contact Voltage(AC)-Max 400 V 400 V
Contact/Output Supply Type AC
Dielectric Strength Between Coil and Contacts 5000 Vrms 5000 Vrms
Dielectric Strength Between Open Contacts 1000 Vrms 1000 Vrms
End Contact Material SILVER NICKEL SILVER NICKEL
Input Switching Control Type Random
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Terminals 6
Operate Time 8 ms
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min 70 °C
Packing Method BOX; TUBE BOX; TUBE
Physical Dimension 29mm x 12.7mm x 15.7mm
Reference Standard UL; VDE
Relay Action MOMENTARY MOMENTARY
Relay Form 1 FORM A 1 FORM A
Relay Function SPST
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 6 ms
Sealing FLUX-TIGHT
Surface Mount NO NO
Terminal Length 0.003599187198374397 inch
Termination Type SOLDER/QUICK CONNECT SOLDER/QUICK CONNECT
Weight 14 g 14 g
Base Number Matches 2 1

Compare 1-1415527-1 with alternatives

Compare RTHH4012WG with alternatives