1-1415527-1
vs
RT234012F
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
TE Connectivity
|
|
Body Breadth |
12.7 mm
|
12.7 mm
|
Body Height |
15.7 mm
|
15.7 mm
|
Body Length or Diameter |
29 mm
|
29 mm
|
Coil Current(DC)-Max |
0.033 A
|
0.033 A
|
Coil Operate Voltage(DC) |
8.4 V
|
8.4 V
|
Coil Power |
400 mW
|
400 mW
|
Coil Release Voltage(DC) |
1.2 V
|
1.2 V
|
Coil Resistance |
360 Ω
|
360 Ω
|
Coil Voltage(DC)-Max |
12 V
|
12 V
|
Coil Voltage-Nom |
12 V
|
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Power Rating R Load |
4000VA@400VAC
|
|
Contact (AC) Max Rating R Load |
16A@400VAC
|
|
Contact Current(AC)-Max |
16 A
|
|
Contact Current(DC)-Max |
16 A
|
|
Contact Voltage(AC)-Max |
400 V
|
|
Contact/Output Supply Type |
AC
|
DC
|
Dielectric Strength Between Coil and Contacts |
5000 Vrms
|
|
Dielectric Strength Between Open Contacts |
1000 Vrms
|
|
End Contact Material |
SILVER NICKEL
|
|
Input Switching Control Type |
Random
|
|
Mounting Feature |
PANEL MOUNT
|
THROUGH HOLE-STRAIGHT MOUNT
|
Number of Terminals |
6
|
|
Operate Time |
8 ms
|
15 ms
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
70 °C
|
-40 °C
|
Packing Method |
BOX; TUBE
|
|
Physical Dimension |
29mm x 12.7mm x 15.7mm
|
29mm X 12.7mm X 15.7mm
|
Reference Standard |
UL; VDE
|
CSA; UL; VDE
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Form |
1 FORM A
|
|
Relay Function |
SPST
|
SPST
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
6 ms
|
6 ms
|
Sealing |
FLUX-TIGHT
|
FLUX FREE SEALED
|
Surface Mount |
NO
|
NO
|
Terminal Length |
0.003599187198374397 inch
|
|
Termination Type |
SOLDER/QUICK CONNECT
|
SOLDER
|
Weight |
14 g
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare 1-1415527-1 with alternatives
Compare RT234012F with alternatives