1-1415516-1
vs
5-1415521-1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
QUICK CONNECT TERMINALS ALSO AVAILABLE
|
QUICK CONNECT TERMINALS ALSO AVAILABLE
|
Body Breadth |
13.2 mm
|
13.2 mm
|
Body Height |
16 mm
|
16 mm
|
Body Length or Diameter |
29 mm
|
29 mm
|
Coil Current(DC)-Max |
0.007 A
|
0.007 A
|
Coil Operate Voltage(DC) |
42 V
|
42 V
|
Coil Power |
400 mW
|
400 mW
|
Coil Release Voltage(DC) |
6 V
|
6 V
|
Coil Resistance |
8570 Ω
|
8570 Ω
|
Coil Voltage(DC)-Max |
60 V
|
60 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact Current(AC)-Max |
16 A
|
16 A
|
Contact Current(DC)-Max |
16 A
|
16 A
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Packing Method |
TRAY
|
TRAY
|
Physical Dimension |
29mm x 13.2mm x 16mm
|
29mm x 13.2mm x 16mm
|
Reference Standard |
UL; VDE
|
UL; VDE
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Function |
SPST
|
SPST
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 1-1415516-1 with alternatives
Compare 5-1415521-1 with alternatives