1-1376477-6
vs
5-1376492-6
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
compliant
Factory Lead Time
8 Weeks
Samacsys Manufacturer
TE Connectivity
TE Connectivity
Body Depth
0.256 inch
0.34 inch
Body Length
0.688 inch
0.68 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
NOT APPLICABLE
Contact Gender
MALE
MALE
Contact Material
NOT APPLICABLE
NOT APPLICABLE
Contact Pattern
RECTANGULAR
RECTANGULAR
DIN Conformance
NO
NO
EMI Shielded
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
RED
NATURAL
Insulator Material
GLASS FILLED POLYAMIDE66
GLASS FILLED POLYAMIDE66
MIL Conformance
NO
NO
Mains Connector Rating
2.5A
2.5A
Mixed Contacts
NO
NO
Mounting Option 2
LATCHING
LATCHING
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-30 °C
-30 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Rated Current (Signal)
2.5 A
2.5 A
Rated Voltage
50 V
50 V
Reference Standard
UL
UL
Terminal Pitch
2.5 mm
2.5 mm
Termination Type
CRIMP
SOLDER
Total Number of Contacts
6
6
UL Flammability Code
94V-0
94V-0
Wire Size-Max
22 AWG
Wire Size-Min
26 AWG
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.32 inch
Contact Finish Termination
TIN
JESD-609 Code
e3
Mounting Style
STRAIGHT
Plating Thickness
31.49u inch
Polarization Key
POLARIZED
Terminal Length
0.11 inch
Compare 1-1376477-6 with alternatives
Compare 5-1376492-6 with alternatives