1-1375875-6
vs
GCB45DHBN
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPMODU
Body Breadth
0.204 inch
0.37 inch
Body Depth
0.265 inch
0.915 inch
Body Length
0.698 inch
2.49 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
AU ON NI
Contact Gender
MALE
Contact Material
NOT APPLICABLE
PHOSPHOR BRONZE
Contact Pattern
STAGGERED
RECTANGULAR
Contact Resistance
25 mΩ
Contact Style
SQ PIN-SKT
BELLOWED TYPE
DIN Conformance
NO
Durability
500 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
NO
IEC Conformance
NO
Insertion Force-Max
66.72 N
Insulation Diameter-Min
0.024 inch
Insulation Resistance
500000000 Ω
Insulator Color
NATURAL
Insulator Material
LIQUID CRYSTAL POLYMER
POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Contact Pitch
0.031 inch
0.05 inch
Mating Contact Row Spacing
0.13 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Ports
1
Number of Rows Loaded
2
2
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-55 °C
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
30u inch
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
75 A
1 A
Reference Standard
UL
UL
Terminal Pitch
0.8 mm
2.54 mm
Termination Type
CRIMP
SOLDER
Total Number of Contacts
36
90
UL Flammability Code
94V-0
Wire Size-Max
28 AWG
Wire Size-Min
30 AWG
Withdrawl Force-Min
8.896 N
Base Number Matches
1
1
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
JESD-609 Code
e3
Mounting Style
RIGHT ANGLE
Number Of PCB Rows
4
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.54 mm
Terminal Length
0.17 inch
Compare 1-1375875-6 with alternatives
Compare GCB45DHBN with alternatives