1-103654-2
vs
MLAS156-13-TB
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
End Of Life
Ihs Manufacturer
TYCO ELECTRONICS AMP
ITW PANCON
Reach Compliance Code
unknown
compliant
Additional Feature
AMPMODU, POLARIZED
LOCK
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
AU
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
COPPER ALLOY
DIN Conformance
NO
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
Termination Type
IDC
SOLDER
Total Number of Contacts
13
13
UL Flammability Code
94V-0
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.36 inch
Body Depth
0.34 inch
Body Length
2.028 inch
Body/Shell Style
RECEPTACLE
Contact Finish Termination
GOLD
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
3000VAC V
Insulation Resistance
5000000000 Ω
Insulator Color
WHITE
Insulator Material
POLYESTER
JESD-609 Code
e4
Mating Contact Pitch
0.156 inch
Mounting Style
RIGHT ANGLE
Number Of PCB Rows
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
Plating Thickness
15u inch
Polarization Key
HOUSING SIDE
Reference Standard
UL, CSA
Terminal Length
0.17 inch
Terminal Pitch
3.9624 mm
Compare 1-103654-2 with alternatives