1-102692-7
vs
681463011
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
MOLEX LLC
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
13 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPMODU, ACTION PIN
WITH BAG PACKAGING
Board Mounting Option
SOLDERABLE RETENTION CLIPS
Body Breadth
0.515 inch
0.207 inch
Body Depth
0.55 inch
0.232 inch
Body Length
1.88 inch
1.248 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT APPLICABLE
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
12 mΩ
15 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1060.5VAC V
500VAC V
Durability
200 Cycles
30 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
1.112 N
.5838 N
Insulation Resistance
103000000 Ω
1000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYETHYLENE
MIL Conformance
NO
NO
Mains Connector Rating
2A
Mating Contact Pitch
0.1 inch
0.079 inch
Mating Contact Row Spacing
0.1 inch
0.079 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
GUIDE PIN
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Ports
1
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-65 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
2.0066 mm
Panel Mount
NO
Plating Thickness
30u inch
Polarization Key
HOUSING SIDE
GUIDE SLOT
Rated Current (Signal)
2 A
2 A
Reference Standard
CSA, LR, U
UL
Terminal Length
0.18 inch
0.118 inch
Terminal Pitch
2.54 mm
2 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
30
30
UL Flammability Code
94V-0
Withdrawl Force-Min
.2085 N
.1112 N
Base Number Matches
1
1
Contact Finish Termination
TIN/LEAD OVER COPPER
Compare 1-102692-7 with alternatives
Compare 681463011 with alternatives