1-102692-5
vs
87758-1616
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
MOLEX LLC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Samacsys Manufacturer |
TE Connectivity
|
Molex
|
Additional Feature |
AMPMODU, ACTION PIN
|
|
Board Mounting Option |
SOLDERABLE RETENTION CLIPS
|
|
Body Breadth |
0.515 inch
|
0.157 inch
|
Body Depth |
0.55 inch
|
0.059 inch
|
Body Length |
1.18 inch
|
0.626 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT APPLICABLE
|
NOT SPECIFIED
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT APPLICABLE
|
NOT SPECIFIED
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
12 mΩ
|
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
1060.5VAC V
|
|
Durability |
200 Cycles
|
100 Cycles
|
EMI Shielded |
NO
|
|
Empty Shell |
YES
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
1.112 N
|
|
Insulation Resistance |
103000000 Ω
|
1000000000 Ω
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
POLYETHYLENE
|
GLASS FILLED POLYAMIDE
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
2A
|
|
Mating Contact Pitch |
0.1 inch
|
0.079 inch
|
Mating Contact Row Spacing |
0.1 inch
|
0.079 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
GUIDE PIN
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Ports |
1
|
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
105 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
2.54 mm
|
2.0066 mm
|
Panel Mount |
NO
|
|
Plating Thickness |
30u inch
|
15u inch
|
Polarization Key |
HOUSING SIDE
|
|
Rated Current (Signal) |
2 A
|
2 A
|
Reference Standard |
CSA, LR, U
|
UL
|
Terminal Length |
0.18 inch
|
0.102 inch
|
Terminal Pitch |
2.54 mm
|
2 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
16
|
16
|
UL Flammability Code |
94V-0
|
94V-0
|
Withdrawl Force-Min |
.2085 N
|
|
Base Number Matches |
1
|
1
|
Contact Finish Termination |
|
MATTE TIN OVER NICKEL
|
|
|
|
Compare 1-102692-5 with alternatives
Compare 87758-1616 with alternatives