1-100707-01 vs 1-100707-01 feature comparison

1-100707-01 Sensitron Semiconductors

Buy Now Datasheet

1-100707-01 Sensirion

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer SENSITRON SEMICONDUCTOR SENSIRION AG
Package Description SOLCC6,.12,40
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Body Breadth 3 mm 3 mm
Body Height 1.1 mm 1.1 mm
Body Length or Diameter 3 mm 3 mm
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Type DIGITAL VOLTAGE DIGITAL VOLTAGE
Package Equivalence Code SOLCC8,.12,40 SOLCC8,.12,40
Package Shape/Style SQUARE SQUARE
Screening Level AEC-Q100 AEC-Q100
Sensors/Transducers Type HUMIDITY AND TEMPERATURE SENSOR HUMIDITY AND TEMPERATURE SENSOR
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.1 V 2.1 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Base Number Matches 1 2

Compare 1-100707-01 with alternatives

Compare 1-100707-01 with alternatives